Intersil ISL8117AFRZ-T7A, PWM Controller 2375 kHz, 4.5 → 60 V 16-Pin, QFN

  • RS Stock No. 121-7272
  • Mfr. Part No. ISL8117AFRZ-T7A
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Synchronous Buck Controllers - Single Output, Intersil

Wide input voltage range
Light-load efficiency enhancement (ISL8117/ISL8117A)
Adjustable switching frequency

Note

ISL78268ARZ-T7A (RS 121-7264) is automotive AEC-Q100 qualified.

PWM (Pulse Width Modulation) Controllers, Intersil

Specifications
Attribute Value
Maximum Switching Frequency 2375 kHz
Maximum Source Current 2A
Maximum Sink Current 4A
Maximum Supply Current 4 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 4 x 4 x 0.9mm
Length 4mm
Width 4mm
Height 0.9mm
Maximum Operating Supply Voltage 60 V
Minimum Operating Temperature -40 °C
Output Voltage 54 V
Maximum Operating Temperature +125 °C
Output Current 30 A
Minimum Operating Supply Voltage 4.5 V
Number of Outputs 1
Input Voltage 60V
199 In stock for delivery within 2 working days
Unit of sale: Each
1.97
(exc. VAT)
2.42
(inc. VAT)
units
Per unit
1 +
€1.97
Packaging Options:
Related Products
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...
60 V, 15 A PNP BISS loadswitch, PNP ...
Description:
60 V, 15 A PNP BISS loadswitch, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package. Low VCEsat (BISS) and resistor-equipped transistor in one ...
PNP low VCEsat Breakthrough In Small Signal (BISS) ...
Description:
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor-Equipped Transistor (RET) in a SOT457 (SC-74) small Surface Mounted Device (SMD) plastic package Low VCEsat transistor and RET in small SMD plastic package Space saving solution that simplifies ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller Primary-Side Regulation Peak ...