Texas Instruments LM2524DN/NOPB, PWM Controller

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments

DC/DC Controllers (External Switch), Texas Instruments

Specifications
Attribute Value
Maximum Switching Frequency 350 kHz
Maximum Source Current -65µA
Maximum Sink Current 125µA
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.05 x 6.35 x 0.38mm
Length 19.05mm
Width 6.35mm
Height 0.38mm
Maximum Operating Supply Voltage 40 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 8 V
Maximum Operating Temperature +125 °C
Discontinued product