ON Semiconductor NCP1351BDR2G, PWM Controller 65 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specifications
Attribute Value
Maximum Switching Frequency 65 kHz
Start-up Supply Current 10µA
Maximum Source Current 289µA
Maximum Supply Current 20 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 22 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 15 V
Discontinued product