- RS Stock No.:
- 517-0889
- Mfr. Part No.:
- TL494ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-0889
- Mfr. Part No.:
- TL494ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Current | 200 (Max) mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 517-0889
- Mfr. Part No.:
- TL494ID
- Manufacturer:
- Texas Instruments