- RS Stock No.:
- 813-6633
- Mfr. Part No.:
- LM25037QMT/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6633
- Mfr. Part No.:
- LM25037QMT/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 2MHz and Higher, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 578 kHz |
Start-up Supply Current | 80µA |
Maximum Source Current | 1.2A |
Maximum Sink Current | 1.2A |
Maximum Supply Current | 4 mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 5.5 V |
Maximum Operating Supply Voltage | 75 V |
Maximum Operating Temperature | +125 °C |