- RS Stock No.:
- 732-8765
- Mfr. Part No.:
- MAX1640EEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8765
- Mfr. Part No.:
- MAX1640EEE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 24 V |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Package Type | QSOP |
Topology | Buck |
Pin Count | 16 |
Maximum Duty Cycle | 100% |
Dimensions | 4.98 x 3.99 x 1.651mm |
Length | 4.98mm |
PWM Controller Type | Current Mode |
Width | 3.99mm |
Height | 1.651mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 732-8765
- Mfr. Part No.:
- MAX1640EEE+
- Manufacturer:
- Maxim Integrated