STMicroelectronics LNBH26LSPQR Dual LNBS Supply and Control IC 500 mA, 440 kHz, Adjustable, 19.82 V, 24-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Specifications
Attribute Value
PWM Controller Type Step Up
Minimum Input Voltage 8 V
Maximum Input Voltage 16 V
Output Voltage 19.82 V
Output Current 500 mA
Line Regulation 40 mV
Load Regulation 100 mV
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Maximum Switching Frequency 440 kHz
Efficiency 93%
Output Type Adjustable
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +125 °C
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.95mm
Length 4.1mm
Height 0.95mm
Temporarily out of stock - back order for despatch 22-12-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 4000)
0.661
(exc. VAT)
0.813
(inc. VAT)
units
Per unit
Per Reel*
4000 +
€0.661
€2,644.00
*price indicative
Related Products
Combining two isolated drivers with either an independent ...
Description:
Combining two isolated drivers with either an independent input control or a single input for high power applications All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designsAll controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements