STMicroelectronics LNBH26LSPQR Dual LNBS Supply and Control IC 500 mA, 440 kHz, Adjustable, 19.82 V, 24-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Specifications
Attribute Value
PWM Controller Type Step Up
Minimum Input Voltage 8 V
Maximum Input Voltage 16 V
Output Voltage 19.82 V
Output Current 500 mA
Line Regulation 40 mV
Load Regulation 100 mV
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Maximum Switching Frequency 440 kHz
Output Type Adjustable
Dimensions 4.1 x 4.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -25 °C
Width 4.1mm
Length 4.1mm
Maximum Operating Temperature +125 °C
3625 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
0.682
(exc. VAT)
0.839
(inc. VAT)
units
Per unit
Per Pack*
5 +
€0.682
€3.41
*price indicative
Packaging Options:
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 15A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Combining two isolated drivers with either an independent ...
Description:
Combining two isolated drivers with either an independent input control or a single input for high power applications All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements