- RS Stock No.:
- 301-962
- Mfr. Part No.:
- IRU3037ACSTRPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 301-962
- Mfr. Part No.:
- IRU3037ACSTRPBF
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
PWM Controllers, Infineon
A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 400 kHz |
Output Voltage | 23.75 V |
Output Current | 500 mA |
Control Method | Voltage |
Mounting Type | Surface Mount |
Fall Time | 50ns |
Package Type | SOIC |
Rise Time | 50ns |
Topology | Boost, Buck |
Pin Count | 8 |
Maximum Duty Cycle | 90% |
Dimensions | 4.9 x 3.9 x 1.37mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.37mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |