Voltage Mode PWM Cntrlr 400mA 16P SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Voltage
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Rise Time 100ns
Fall Time 50ns
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Duty Cycle 49%
Output Current 400 mA
On/Off Pin Yes
Synchronous Pin Yes
Height 2.35mm
Maximum Operating Temperature +70 °C
Length 10.28mm
Typical Operating Supply Voltage 8 → 35 V
Minimum Operating Temperature 0 °C
Dimensions 10.28 x 7.52 x 2.35mm
Width 7.52mm
120 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 40)
3.183
(exc. VAT)
3.915
(inc. VAT)
units
Per unit
Per Tube*
40 +
€3.183
€127.32
*price indicative
Related Products
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller Primary-Side Regulation Peak ...
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications