Single Ended Active Clamp,UCC2580D-1G4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Voltage
Topology Boost, Flyback, Forward
Rise Time 40ns
Fall Time 20ns
Maximum Switching Frequency 430 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Duty Cycle 69%
Output Current 1 A
On/Off Pin Yes
Length 9.9mm
Dimensions 9.9 x 3.91 x 1.58mm
Width 3.91mm
Minimum Operating Temperature -40 °C
Height 1.58mm
Maximum Operating Temperature +85 °C
Discontinued product