- RS Stock No.:
- 168-2915
- Mfr. Part No.:
- MAX17290ETCD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2915
- Mfr. Part No.:
- MAX17290ETCD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX17290/MAX17292 high-efficiency, synchronous step-up DC-DC controllers operate over a 4.5V to 36V input voltage range with 42V input transient protection. The input operating range can be extended to as low as 2.5V in Bootstrapped mode. The MAX17290 and MAX17292 use a constant-frequency, pulse-width modulating (PWM), peak current-mode control architecture. There are multiple versions of the devices offering one or more of the following functions: a synchronization output (SYNCO) for 180° out-of-phase operation, an overvoltage protection function using a separate input pin (OVP), and a reference input pin (REFIN) to allow on-the-fly output voltage adjustment.
Increases Design Flexibility
Reduces Power Dissipation
Operates Reliably
Distributed Supply Regulation
General-Purpose Point-of-Load
Offline Power Supplies
Telecom Hardware
Reduces Power Dissipation
Operates Reliably
Distributed Supply Regulation
General-Purpose Point-of-Load
Offline Power Supplies
Telecom Hardware
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 2400 kHz |
Output Voltage | 5.45 V |
Output Current | 1 A |
Control Method | Current |
Mounting Type | Surface Mount |
Package Type | TQFN |
Topology | Boost |
Pin Count | 12 |
Dimensions | 3 x 3 x 0.75mm |
Length | 3mm |
Width | 3mm |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 168-2915
- Mfr. Part No.:
- MAX17290ETCD+
- Manufacturer:
- Maxim Integrated