- RS Stock No.:
- 846-3834
- Mfr. Part No.:
- R184061007W
- Manufacturer:
- Radiall
- RS Stock No.:
- 846-3834
- Mfr. Part No.:
- R184061007W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall 50 Ohm QLI RF Coaxial Plug Connector with Solder Termination
50 Ohm QLI RF coaxial plug connector with bayonet mating and solder termination. This 50 Ohm QLI RF coax straight plug has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated. Suitable cable for this RF coax QLI plug is 1/2 inch Spiral Superflexible cable FSJ4RN-50B and HCF 1/2''CuH-50-AlCu.
Radiall QLI RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | QLI Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | 1/2 in Spiral Super Flexible |
Operating Frequency | 0 to 6GHz |
Body Plating | BBR |
Series | QLI |
Contact Material | Bronze |
Contact Plating | Silver |
Mating Type | Bayonet |