- RS Stock No.:
- 161-7213
- Mfr. Part No.:
- QMA6252A1-001-3GT30G-50
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €8.44 | €844.00 |
*price indicative |
- RS Stock No.:
- 161-7213
- Mfr. Part No.:
- QMA6252A1-001-3GT30G-50
- Manufacturer:
- Amphenol RF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol QMA RF Coaxial PCB SMT Mount Jack
A 50 OHM QMA RF coaxial PCB SMT right angle mount jack with gold plated brass body and gold contact.
Amphenol QMA RF Coaxial Connectors
QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Body Orientation | Right Angle |
- RS Stock No.:
- 161-7213
- Mfr. Part No.:
- QMA6252A1-001-3GT30G-50
- Manufacturer:
- Amphenol RF
- COO (Country of Origin):
- CN