- RS Stock No.:
- 168-0296
- Mfr. Part No.:
- 1408336-1
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€32.28
(exc. VAT)
€39.70
(inc. VAT)
Bag(s) | Per Bag |
1 + | €32.28 |
- RS Stock No.:
- 168-0296
- Mfr. Part No.:
- 1408336-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
90° cable plug
TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | QMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174, RG188, RG316/U |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 168-0296
- Mfr. Part No.:
- 1408336-1
- Manufacturer:
- TE Connectivity