- RS Stock No.:
- 435-1627
- Mfr. Part No.:
- R123071000W
- Manufacturer:
- Radiall
9 In stock for delivery within 2 working days
Added
Price Each
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Units | Per unit |
1 - 14 | €8.86 |
15 - 49 | €8.42 |
50 - 99 | €8.18 |
100 - 249 | €7.72 |
250 + | €7.33 |
- RS Stock No.:
- 435-1627
- Mfr. Part No.:
- R123071000W
- Manufacturer:
- Radiall
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight QMA plug
The Radiall QMA connectors use the Quick Lock Formula (QFL) for fast and secure matings with minimum space requirements. These Radiall QMA straight crimp cable Plugs have Bright Bronze plating on the outer contacts and a thin layer of gold over nickel-phosphorous, which makes it non magnetic, over the inner contact.
Approvals
-
Radiall - QMA
New "Snap-on mating" generation of brass SMA connectors
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Bronze |
Contact Material | Brass |
Contact Plating | Enickel, Gold Alloy |