- RS Stock No.:
- 666-0504
- Mfr. Part No.:
- VT390-786032
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 666-0504
- Mfr. Part No.:
- VT390-786032
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
VERAK S-MAX Cable Management
Cable Tray Kit
42 UColour Black
Window Channel Moulding
125 mm longColour Light Blue10 off
APW - Server Cabinet Range
Server Cabinets are designed to provide a safe and secure environment for Computer Servers and other active equipment, and are specifically constructed to cope with the higher than normal weights involved with this type of application. Along with their enhanced physical strength other key characteristics of this cabinet range include, larger than normal cable management capacities, deeper dimensions and enhanced thermal management capabilities.
Specifications
Attribute | Value |
---|---|
Type | Cable Tray Kit |
For Use With | IMAGE Versatile Multi-Application Enclosure |
Material | Steel |
Height U | 43U |