- RS Stock No.:
- 779-3960
- Mfr. Part No.:
- ACF202BLK
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 779-3960
- Mfr. Part No.:
- ACF202BLK
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
Product Details
APC Rack Side Air Distribution
Housing equipment with side to side airflow creates many challenges for IT and facility managers, particularly in regards to cooling. Because most enclosures are designed for a front to back airflow pattern, it is difficult to maintain ideal operating temperatures on side to side airflow equipment. The Rack Side Air Distribution Unit is a 2U rack mountable air distribution product for networking equipment or servers with side to side airflow. It pulls in conditioned air from the front of the rack and distributes it to the side air intake of the networking equipment
Dual A-B Power Inputs
Mounting rails
Air turning vane
Fan control switches
Dual fans
Power on/off indicator
Resettable circuit breakers
2 x Power cords
Input Connections C-13, IEC-320 C14
Nominal Input Voltage 200V, 208V, 230V, 240Vac
Mounting rails
Air turning vane
Fan control switches
Dual fans
Power on/off indicator
Resettable circuit breakers
2 x Power cords
Input Connections C-13, IEC-320 C14
Nominal Input Voltage 200V, 208V, 230V, 240Vac
Supplied with
Installation guide, User Manual
APC Accessories
Specifications
Attribute | Value |
---|---|
Rack Units | 2U |
Air Flow | 122.7L/s |
Dimensions | 669 x 431 x 87mm |
Height | 87mm |
Length | 669mm |
Width | 431mm |
- RS Stock No.:
- 779-3960
- Mfr. Part No.:
- ACF202BLK
- Manufacturer:
- APC