- RS Stock No.:
- 187-9200
- Mfr. Part No.:
- 8618530
- Manufacturer:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-9200
- Mfr. Part No.:
- 8618530
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
As a cable chamber for cable infeed from above or for power distribution with busbar systems across bayed enclosures. The cover plate supplied as standard is used to finish off at the top.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Material | Steel |
Width | 600mm |
Dimensions | 1200 x 600mm |
Length | 1200mm |