Bluegiga Technologies BlueGiga Bluetooth 2.4 → 2.483GHz Bluetooth Evaluation Board for WT12

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

WT12 Class 2 Bluetooth® Module

Bluetooth Class 2
Integrated chip antenna
Enhanced Data Rates (EDR) with data throughput up to 2-3Mbps
Support for Adaptive Frequency Hopping (AFH) and 802.11 co-existence
USB version 2.0
UART with bypass mode
8Mbits of flash memory
Simple iWRAP™ firmware for controlling Bluetooth wireless technology

WT12 Evaluation Kit

Class 2, Bluetooth 2.0+ EDR compatible WT12 module
Unregulated power supply input form 5V to 9V
RS-232 serial interface
USB interface
SPI for upgrading the firmware and parameters
Reset and DSR buttons
2.5mm audio jacks for speaker and microphone
16 pin I/O interface

Specifications
Attribute Value
RF Technology Bluetooth
Classification Evaluation Board
Kit Classification Evaluation Board
Featured Device WT12
Kit Name BlueGiga Bluetooth
Frequency 2.4 → 2.483GHz
Discontinued product