Analog Devices SPDT Switch Evaluation Board for HMC574A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for HMC574AMS8 SPDT Switch

The Analog Devices EV1HMC574AMS8 evaluation board demonstrates the functionality of the HMC574A device. The HMC574A is a SPDT T/R switch designed for transmitting and receiving applications, where low distortion at high incident power levels is required.
Suitable applications for the HMC574A include; cellular infrastructure, 3G infrastructure, mobile radio handsets, WLAN, WiMAX, WiBRO, automotive telematics and test equipment.

RF & Microwave, Analog Devices

Specifications
Attribute Value
RF Technology SPDT Switch
Kit Classification Evaluation Board
Featured Device HMC574A
1 In stock for delivery within 2 working days
Unit of sale: Each
109.59
(exc. VAT)
134.80
(inc. VAT)
units
Per unit
1 +
€109.59
Related Products
The BP35C0 is a 920MHz specified low-power wireless ...
Description:
The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS ...
The SDRplay Dual Tuner Radio Board is a ...
Description:
The SDRplay Dual Tuner Radio Board is a dual-tuner wideband full-featured 14-bit SDR which covers the entire RF spectrum from 1k Hz to 2GHz giving 10MHz of spectrum visibility Combined with the power of SDRuno software for Windows, you can ...
The Cypress CYBLE-224116-01 supports Bluetooth® Low Energy (BLE) ...
Description:
The Cypress CYBLE-224116-01 supports Bluetooth® Low Energy (BLE) wireless communication The CYBLE-224116-01 is a turnkey solution that includes onboard power amplifier (PA), low noise amplifier(LNA), crystal oscillators, chip antenna, passive components,and the Cypress PSoC 4 BLE. Refer to the PSoC ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards GPS Click is a compact solution for adding GPS functionality to your device. LEA-6S, high performance u-blox 6 positioning engine-147d Bm coldstart sensitivity5Hz update rateUART ...