- RS Stock No.:
- 125-3043
- Mfr. Part No.:
- SLTB001A
- Manufacturer:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€37.20
(exc. VAT)
€45.76
(inc. VAT)
Units | Per unit |
1 - 1 | €37.20 |
2 - 4 | €36.19 |
5 - 9 | €35.24 |
10 - 24 | €34.34 |
25 + | €33.48 |
- RS Stock No.:
- 125-3043
- Mfr. Part No.:
- SLTB001A
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
Silicon Labs Thunder board Sense kit
The Silicon Labs thunder board sense kit is the ultimate multi-sensor, multiprotocol cloud inspiration kit. It is a combination of innovative products that features an array of sensors with 2.4GHz wireless connectivity to the internet of things. The kit has been designed to aid the development of battery-operated IoT devices based on the Silicon Labs EFR32 Mighty Gecko wireless system-on-chip. The board includes six different environmental sensors and four high brightness RGB LEDs accessible to the EFR32 wireless MCU. The mobile app enables a quick proof of concept of cloud-connected sensors. It supports proprietary stacks and low power standard wireless protocols such as ZigBee, Thread and Bluetooth.
Features and Benefits
EFR32 Mighty Gecko 2.4GHz ARM Cortex-M4F wireless SoC
EFM8 Sleepy Bee MCU provides accurate power-control for ultra-low power operation
2.4GHz ceramic chip antenna
8Mbit serial SPI flash memory
Si7021 relative humidity/temperature sensor
Si1133 UV index/ ambient light sensor
BMP280 barometric pressure sensor
CCS811 indoor air quality gas sensor
ICM-20648 6-Axis inertial sensor
SPV1840 MEMS microphone
4 user RGB LEDs
User pushbuttons
Reset pushbutton
SEGGER J-Link on-board debugger
MicroUSB connector for virtual COM Port and debug access
Mini-Simplicity connector for AEM and packet trace using external silicon labs debugger
20 x expansion breakout pads
CR2032 coin cell holder
External battery connector
Power sources include USB, coin cell and external batteries
Operating temperature ranges between 0°C and 70°C
EFM8 Sleepy Bee MCU provides accurate power-control for ultra-low power operation
2.4GHz ceramic chip antenna
8Mbit serial SPI flash memory
Si7021 relative humidity/temperature sensor
Si1133 UV index/ ambient light sensor
BMP280 barometric pressure sensor
CCS811 indoor air quality gas sensor
ICM-20648 6-Axis inertial sensor
SPV1840 MEMS microphone
4 user RGB LEDs
User pushbuttons
Reset pushbutton
SEGGER J-Link on-board debugger
MicroUSB connector for virtual COM Port and debug access
Mini-Simplicity connector for AEM and packet trace using external silicon labs debugger
20 x expansion breakout pads
CR2032 coin cell holder
External battery connector
Power sources include USB, coin cell and external batteries
Operating temperature ranges between 0°C and 70°C
Applications
Automated meter reading
Home and building automation
M2M
Internet of things
Industrial monitoring and control
Home and building automation
M2M
Internet of things
Industrial monitoring and control
Certifications
ETSI certified
FCC certified
FCC certified
Specifications
Attribute | Value |
---|---|
RF Technology | RF MCU |
Kit Classification | Development Board |
Frequency | 2.4GHz |
Kit Name | ThunderBoard Sense IoT |