Microchip RZUSBstick AT86RF230 RF Transceiver Starter Kit for 6LoWPAN, IEEE 802.15.4, ZigBee Network 2.4GHz
- RS Stock No.:
- 130-6132
- Mfr. Part No.:
- ATAVRRZUSBSTICK
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 130-6132
- Mfr. Part No.:
- ATAVRRZUSBSTICK
- Manufacturer:
- Microchip Technology
Technical data sheets
Legislation and Compliance
Product Details
RZUSBstick 2.4GHz RF Starter Kit
The ATAVRRZUSBSTICK starter kit is a tool for development, debugging and demonstration of a wide range of low power wireless applications including IEEE 802.15.4, 6LoWPAN, and ZigBee networks.
AT86RF230 2.4GHz IEEE 802.15.4 protocol compatible RF transceiver
AT90USB1287 USB microcontroller
PCB antenna
USB-A connector
JTAG debug header pads
External memory interface
4 x user LEDs
AT90USB1287 USB microcontroller
PCB antenna
USB-A connector
JTAG debug header pads
External memory interface
4 x user LEDs
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Starter Kit |
For Use With | 6LoWPAN, IEEE 802.15.4, ZigBee Network |
Featured Device | AT86RF230 |
Frequency | 2.4GHz |
Kit Name | RZUSBstick |