- RS Stock No.:
- 134-7245
- Mfr. Part No.:
- SLWSTK6000B
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€544.65
(exc. VAT)
€669.92
(inc. VAT)
Units | Per unit |
1 - 1 | €544.65 |
2 - 4 | €530.69 |
5 + | €517.42 |
- RS Stock No.:
- 134-7245
- Mfr. Part No.:
- SLWSTK6000B
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
EFR32MG12 Mighty Gecko ZigBee/Thread Wireless Starter Kit
The Silicon Labs Mighty Gecko family (EFR32MG) of System-On-Chips (SoC) integrates a 2.4GHz single- or 2.4GHz/Sub-1GHz dual-band radio with a 32-bit ARM Cortex-M4 core for ZigBee and Thread Mesh networking. Simplicity Studio provides comprehensive wireless development and debug tools such as Energy Profiler, Configurator, Application Builder and Network Analyser.
BRD4001A Wireless Starter Kit Mainboard
Ethernet and USB connectivity
Advanced Energy Monitor
Virtual COM Port
Packet Trace Interface support
SEGGER J-Link on-board debugger
ARM Coresight 19-pin trace/debug header
Debug Multiplexer supporting external hardware as well as radio board
Si7021 Relative Humidity and Temperature sensor
Ultra low power 128 x 128 pixel memory LCD display
User LEDs / Pushbuttons
20-pin header for expansion boards
Header for Radio Board
Breakout pads for direct access to all radio I/O pins
Power supply: USB or CR2032 coin cell
Radio Boards
40MHz EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32MG12P332F1024GL125)
RF Frequency Band: 2.4GHz ISM band
RF Power Output: +19dBm (BRD4161A)
RF Power Output: +10dBm (BRD4162A)
PCB antenna
Additional Radio Boards available separately
134-7241 SLWRB4163A 2.4GHz/868MHz Dual-Band for Bluetooth Smart, ZigBee, Thread
134-7242 SLWRB4164A 2.4GHz/915MHz Dual-Band for Bluetooth Smart, ZigBee, Thread
Supplied with
3 x BRD4001A Wireless Starter Kit Mainboards, 3 x BRD4161A EFR32MG 2.4GHz 19dBm Radio Boards, 3 x BRD4162A EFR32MG 2.4GHz 10dBm Radio Boards, 3 x AA Battery holders, 3 x USB-A to USB Mini-B cables.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Starter Kit |
For Use With | EFR Mighty Geocko |
Kit Name | Mighty Gecko |
Frequency | 2.4GHz |