Digi International XBee-Pro S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XBP24CASIT-001 XBee
- RS Stock No.:
- 135-9732
- Mfr. Part No.:
- XBP24CASIT-001
- Manufacturer:
- Digi International
Discontinued product
- RS Stock No.:
- 135-9732
- Mfr. Part No.:
- XBP24CASIT-001
- Manufacturer:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
Digi International XBEE RF Transceiver
The Digi International XBEE RF transceiver is high tech device that operates in the frequency band of 2.4GHz. The transceiver is built with the silicon labs EM357 system-on-chip microcontroller. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. The module communicates through the RPSMA connector. It also provides a long-range line-of-sight communication 3200m.
Features and Benefits
Serial data interface like UART, SPI
Configuration method API or AT commands, local or over-the-air (OTA)
Frequency band ISM 2.4GHz
Hardware S2C
10-bit four ADC inputs
15 GPIO channels
Point-to-multipoint network topology
Through-hole and surface mount form factors enable flexible design options
Common XBee footprint for a variety of RF modules
Industry leading sleep current of sub 1uA
Firmware upgrades via UART, SPI or over the air
Migratable to DigiMesh and ZigBee PRO protocols and vice-versa
Antenna options through-hole: PCB antenna, U. FL connector, RPSMA connector or integrated wire
SMT RF pad
Operating temperature ranges between -40°C and 85°C
Simple, out-of-the-box RF communications, no configuration needed
Configuration method API or AT commands, local or over-the-air (OTA)
Frequency band ISM 2.4GHz
Hardware S2C
10-bit four ADC inputs
15 GPIO channels
Point-to-multipoint network topology
Through-hole and surface mount form factors enable flexible design options
Common XBee footprint for a variety of RF modules
Industry leading sleep current of sub 1uA
Firmware upgrades via UART, SPI or over the air
Migratable to DigiMesh and ZigBee PRO protocols and vice-versa
Antenna options through-hole: PCB antenna, U. FL connector, RPSMA connector or integrated wire
SMT RF pad
Operating temperature ranges between -40°C and 85°C
Simple, out-of-the-box RF communications, no configuration needed
Applications
Embedded development
Home and building automation
M2M
Wireless sensor networks
Robotics
Home and building automation
M2M
Wireless sensor networks
Robotics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:200
BS EN 61340-5-1:200
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
For Use With | Street Light |
Frequency | 2.4GHz |
Kit Name | XBee-Pro S2C |