- RS Stock No.:
- 136-8853
- Mfr. Part No.:
- Pytrack
- Manufacturer:
- Pycom
Discontinued product
- RS Stock No.:
- 136-8853
- Mfr. Part No.:
- Pytrack
- Manufacturer:
- Pycom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pycom Pytrack GPS Evaluation Board
The Pycom Pytrack GPS Evaluation Board is used with any of Pycom multi-network modules. The board consists of GPS, 3-Axis Accelerometer and a Battery Charger. Also, the sensors are connected to the Pycom device via the I2C interface.
Features and Benefits
GPS and GLONASS (L76-L)
LiPo battery charger
MicroSD card compatibility
Operating Temperature ranges between -40°C and 85°C
Serial USB
Ultra low power operation
LiPo battery charger
MicroSD card compatibility
Operating Temperature ranges between -40°C and 85°C
Serial USB
Ultra low power operation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
RF Technology | GNSS, GPS |
Kit Classification | Evaluation Board |
For Use With | Pycom Multi-Network Modules |
Kit Name | Pytrack |
- RS Stock No.:
- 136-8853
- Mfr. Part No.:
- Pytrack
- Manufacturer:
- Pycom