- RS Stock No.:
- 143-8582
- Mfr. Part No.:
- ST25DV-DISCOVERY
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€41.40
(exc. VAT)
€50.92
(inc. VAT)
Units | Per unit |
1 - 1 | €41.40 |
2 - 4 | €40.29 |
5 - 9 | €39.23 |
10 - 24 | €38.22 |
25 + | €37.27 |
- RS Stock No.:
- 143-8582
- Mfr. Part No.:
- ST25DV-DISCOVERY
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Discovery Kit for ST25DV04K NFC/RFID Tag IC
The ST25DV-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the ST25DV series of dynamic NFC/RFID tag ICs.
ST25DX Discovery Motherboard
168MHz STM32F415VGT6 Cortex-M4F MCU with 1MB Flash memory, 192 + 4KB SRAM
On-board ST-LINK hardware for microcontroller firmware upgrade and debug
Harvested energy measurement circuit
320 x 200p colour LCD touchscreen
User LED
Status LEDs: Power, ST-LINK activity, Energy-Harvesting
Reset and User pushbuttons
Thumb joystick for menu selection
ST-LINK mini USB connector
User micro USB connector
Powered from either USB connector
Demonstration cases stored in memory
NFC/RFID Antenna Board
Class 1 45 x 75mm, 13.56MHz inductive PCB antenna
ST25DV04K Dynamic NFC/RFID tag device with 4Kbit EEPROM
I²C serial bus interface connector
Energy harvesting output with 10nF filter circuit
GPO configurable as RF WIP/BUSY output
Near field communication (NFC) - STMicroelectronics
Specifications
Attribute | Value |
---|---|
RF Technology | RFID |
Kit Classification | Development Kit |
For Use With | NFC/RFID |
Featured Device | ST25DV04K |
Kit Name | Discovery |
- RS Stock No.:
- 143-8582
- Mfr. Part No.:
- ST25DV-DISCOVERY
- Manufacturer:
- STMicroelectronics