Microchip Atmel Smart Plug EU ATM90E26, ATSAMW25, ECC508A WiFi for JD Smart Cloud Solution, Proximetry Solution 2.4GHz
- RS Stock No.:
- 144-6570
- Mfr. Part No.:
- ATSMARTPLUG-EU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-6570
- Mfr. Part No.:
- ATSMARTPLUG-EU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATSMARTPLUG-EU Smart Plug Reference Design
The Smart Plug is a WiFi-enabled mains power plug that can be controlled in three ways: locally using the capacitive touch button, via a Smartphone or by using scheduled on/off timing.
SAMW25 WiFi module with WINC1500 SoC and SAMD21 MCU
On-board Smart Energy ATM90E26 device for power and energy metering
On-board AC-DC and DC-DC converters for circuit power
Embedded security protocols such as TLS, and network services (TCP/IP stack)
Power and WiFi Status LEDs
QTouch capacitive touch ON/OFF/RESET button
10-pin SWD header for program/debug of Cortex-M0+ SAMD21 controller
Over-the-Air-Upgrade (OTAU) upgrade of WINC1500 firmware
Mains relay contact rating: 10A @ 220Vac
Mains supply input: 90 to 265Vac @ 50/60Hz
Application: On/Off remote control of home appliances via the Internet
On-board Smart Energy ATM90E26 device for power and energy metering
On-board AC-DC and DC-DC converters for circuit power
Embedded security protocols such as TLS, and network services (TCP/IP stack)
Power and WiFi Status LEDs
QTouch capacitive touch ON/OFF/RESET button
10-pin SWD header for program/debug of Cortex-M0+ SAMD21 controller
Over-the-Air-Upgrade (OTAU) upgrade of WINC1500 firmware
Mains relay contact rating: 10A @ 220Vac
Mains supply input: 90 to 265Vac @ 50/60Hz
Application: On/Off remote control of home appliances via the Internet
Approvals
CE, FCC
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
For Use With | JD Smart Cloud Solution, Proximetry Solution |
Featured Device | ATM90E26, ATSAMW25, ECC508A |
Kit Name | Atmel Smart Plug EU |
Frequency | 2.4GHz |
- RS Stock No.:
- 144-6570
- Mfr. Part No.:
- ATSMARTPLUG-EU
- Manufacturer:
- Microchip