Microchip WILC3000 Bluetooth, Wi-Fi Development Kit for ATWILC3000-MR110CA Module 20MHz ATWILC3000-SHLD
- RS Stock No.:
- 144-9440
- Mfr. Part No.:
- ATWILC3000-SHLD
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€66.11
(exc. VAT)
€81.32
(inc. VAT)
Units | Per unit |
1 + | €66.11 |
- RS Stock No.:
- 144-9440
- Mfr. Part No.:
- ATWILC3000-SHLD
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ATWILC3000-SHLD evaluation kit is a hardware platform to evaluate the ATWILC3000-MR110CA module. The ATWILC3000 is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller with support for BLE 4.0. The ATWILC3000 supports single stream 1x1 802.11n mode providing up to 72 Mbps throughput. The ATWILC3000 features fully-integrated Power Amplifier, LNA, Switch and Power Management. Implemented in 65nm CMOS technology, the ATWILC3000 offers very low power consumption while simultaneously providing high performance and minimal bill of materials. The ATWILC3000 utilizes highly optimized 802.11-Bluetooth coexistence protocols and provides multiple peripheral interfaces including UART, SPI, I2C, and SDIO. The only external clock sources needed for the ATWILC3000 is a high-speed crystal or oscillator with a wide range of reference clock frequencies supported (14-40 MHz) and a 32.768 kHz clock for sleep operation.
IEEE 802.11:
802.11 b/g/n 20MHz (1x1) solution
Single spatial stream in 2.4GHz ISM band
Integrated PA and T/R Switch
Superior Sensitivity and Range via advanced PHY signal processing
Wi-Fi Direct and Soft-AP support
Supports IEEE 802.11 WEP, WPA, WPA2 Security
On-chip memory management engine to reduce host load
Operating temperature range of -40ºC to +85ºC
Bluetooth:
SPI, SDIO, I2C, and UART host interfaces
BLE 4.0
High Speed
Class 1 & 2 transmission
Adaptive Frequency Hopping
HCI (Host Control Interface) via high speed UART
Integrated PA and T/R Switch
Superior Sensitivity and Range
UART host and audio interfaces
PCM audio interface
WILC3000-SHLD:
SDIO support
Power supply
Debug headers
Raspberry Pi 2 compatible, Arduino compatible
802.11 b/g/n 20MHz (1x1) solution
Single spatial stream in 2.4GHz ISM band
Integrated PA and T/R Switch
Superior Sensitivity and Range via advanced PHY signal processing
Wi-Fi Direct and Soft-AP support
Supports IEEE 802.11 WEP, WPA, WPA2 Security
On-chip memory management engine to reduce host load
Operating temperature range of -40ºC to +85ºC
Bluetooth:
SPI, SDIO, I2C, and UART host interfaces
BLE 4.0
High Speed
Class 1 & 2 transmission
Adaptive Frequency Hopping
HCI (Host Control Interface) via high speed UART
Integrated PA and T/R Switch
Superior Sensitivity and Range
UART host and audio interfaces
PCM audio interface
WILC3000-SHLD:
SDIO support
Power supply
Debug headers
Raspberry Pi 2 compatible, Arduino compatible
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth, Wi-Fi |
Kit Classification | Development Kit |
For Use With | ATWILC3000-MR110CA Module |
Featured Device | WILC3000 |
Frequency | 20MHz |