Microchip Xplained Pro 20MHz Bluetooth, Wi-Fi Starter Kit for WINC3400 for WINC3400-MR210CA Module

  • RS Stock No. 144-9442
  • Mfr. Part No. ATWINC3400-XSTK
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The ATWINC3400-XSTK evaluation kit is a hardware platform to evaluate the WINC3400-MR210CA module. The WINC3400 is an IEEE 802.11 b/g/n/BLE4.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through SPI-to-Wi-Fi interface. The WINC3400 connects to any PIC or SAM MCU with minimal resource requirements

Specifications
Attribute Value
RF Technology Bluetooth, Wi-Fi
Kit Classification Starter Kit
For Use With WINC3400-MR210CA Module
Featured Device WINC3400
Frequency 20MHz
Kit Name Xplained Pro
1 In stock for delivery within 2 working days
Unit of sale: Each
93.77
(exc. VAT)
115.34
(inc. VAT)
units
Per unit
1 +
€93.77
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
Radio Frequency Development Kit Compatible with Arduino, PMOD ...
Description:
Radio Frequency Development Kit Compatible with Arduino, PMOD and Grove form factors Ultra-low Power ARM Cortex M3Open Source IDE Tools No External Debugger/Emulator Tools needed.
The Silicon Labs wireless Bluetooth starter kit is ...
Description:
The Silicon Labs wireless Bluetooth starter kit is a 24GHz frequency featured tool for easy evaluation and development of wireless applications. The on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet and also the ...
The Atmel ATWILC1000 is a link controller meant ...
Description:
The Atmel ATWILC1000 is a link controller meant for usage with third party TCP/IP stacks providing IEEE 80211b/g/n Wi Fi support in a 2.4GHz band. The firmware of the ATWILC1000 is loaded from the host MCU. This provides an easy ...