Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks SLWRB4167A
- RS Stock No.:
- 144-9512
- Mfr. Part No.:
- SLWRB4167A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-9512
- Mfr. Part No.:
- SLWRB4167A
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
The BRD4167A Mighty Gecko Radio Board enables developers to develop Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a dual band Mighty Gecko Wireless System on Chip and it is optimized for operating at 10 dBm output power. For the 2.4 GHz band with the on-board printed antenna and UFL connector radiated and conducted testing is supported. For the 868 MHz band the on-board SMA connector enables conducted testing and attachment of external whip antenna for radiated tests. The BRD4167A Mighty Gecko Radio Board plugs into the Wireless Starter Kit Main board, which is provided with the Mighty Gecko Starter Kit and gives access to display, buttons and additional features from Expansion Boards. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4 GHz and 868 MHz dual band wireless operation with 10 dBm output power. This document contains brief introduction and description of the BRD4167A Radio Board features focusing on the RF sections and performance.
Wireless SoC:
EFR32MG13P733F512GM48
CPU core: ARM Cortex®-M4 with FPU
Flash memory: 512 kB
RAM: 64 kB
Operation frequency: 2.4 GHz + 868 MHz
Transmit power: 10 dBm
2.4 GHz: Integrated PCB antenna, UFL
connector (optional).
868 MHz: Single SMA connector both for
transmit and receive
Crystals for LFXO and HFXO: 32.768 kHz
and 38.4 MHz.
EFR32MG13P733F512GM48
CPU core: ARM Cortex®-M4 with FPU
Flash memory: 512 kB
RAM: 64 kB
Operation frequency: 2.4 GHz + 868 MHz
Transmit power: 10 dBm
2.4 GHz: Integrated PCB antenna, UFL
connector (optional).
868 MHz: Single SMA connector both for
transmit and receive
Crystals for LFXO and HFXO: 32.768 kHz
and 38.4 MHz.
The Mighty Gecko SLWRB4167A wireless radio boards plug into the Main Board provided with the Mighty Gecko Starter Kit. The modular design supports different radio boards, enabling developers to develop zigbee®, Thread, Bluetooth® low energy, and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization.
Specifications
Attribute | Value |
---|---|
RF Technology | Wireless |
Kit Classification | Radio Board |
For Use With | RF Interfaces Matching Networks |
Featured Device | EFR32MG13 |
Frequency | 2.4 GHz, 868 MHz |
Kit Name | Mighty Gecko Dual Band |