- RS Stock No.:
- 145-0974
- Mfr. Part No.:
- BM-70-CDB
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each
€63.52
(exc. VAT)
€78.13
(inc. VAT)
Units | Per unit |
1 + | €63.52 |
- RS Stock No.:
- 145-0974
- Mfr. Part No.:
- BM-70-CDB
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
BM70 Bluetooth 4.2 Compact Demo Board (CDB)
The BM-70-CDB compact demo board is a rapid prototyping and development tool for Bluetooth Low-Energy wireless applications. It is based on the BM70 Bluetooth 4.2 compliant RF module. Smartphone apps from Microchip are available on the Apple iTunes® and Google Play™ Store to demonstrate the capabilities of the BM70 module: SmartDiscover, SmartData and BLESensorApp.
BM-70-CDB Board Features
BM70 Bluetooth Low Energy 4.2 RF module
On-board MCP2200 USB-UART Bridge for PC connection
On-board MCP1700 +3.3V LDO regulator
On-board MCP112 +1.9V brown-out detector
4 x DIP switches to set operating mode
Status indicator LED
Reset pushbutton
USB micro-B socket
Test point for current measurement
Jumper link to select USB or Coin-cell power supply
Breakout headers for BM70 or Sensor board connection
CR2032 coin-cell holder
RN4870 Sensor Board Features
PDV-P8104 LDR light sensor
User pushbutton
User LED
User 20kΩ potentiometer for analogue input
4 x DIP switches for sensor connection
Supplied with
RN4870 Sensor board
The BM-70-CDB is a compact demo board that provides rapid prototyping and developing for Bluetooth data applications for Bluetooth Low Energy. It can be powered via USB host or through the battery. The BM-70-CDB uses the BM70, a fully certified Bluetooth 4.2 Low Energy module. The BM-70-CDB provides a USB-UART converter allowing flexible interface to a host PC, a PC terminal utility and smartphone apps to drive both BLE serial data connections and custom BLE services.
Fully-certified Bluetooth Low Energy 4.2 module
LED and push buttons for prototype user inputs
MCP2200 USB to UART bridge for plug-and-play connectivity to host
LED and push buttons for prototype user inputs
MCP2200 USB to UART bridge for plug-and-play connectivity to host
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Kit Classification | Evaluation Board |
For Use With | Bluetooth Data Applications |
Featured Device | BM70 |
- RS Stock No.:
- 145-0974
- Mfr. Part No.:
- BM-70-CDB
- Manufacturer:
- Microchip