Microchip Secure AVR BLE IoT Node ATECC508A, RN4871 Bluetooth Development Kit for Temperature Sensor 20MHz ATAVRBLE-IOT
- RS Stock No.:
- 165-5126
- Mfr. Part No.:
- ATAVRBLE-IOT
- Manufacturer:
- Microchip
- RS Stock No.:
- 165-5126
- Mfr. Part No.:
- ATAVRBLE-IOT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Secure AVR® BLE IoT Node incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell via a jumper.
Bluetooth connectivity through the RN4871 Bluetooth 4.2 Low Energy full certified Module
Node authentication by onboard ATECC508A
LDO MCP1700T-3302EMB regulate 5V to 3.3V
LED indicators for operational status
Triaxial acceleration sensor with integrated temperature sensor
USB or CR2032 coin cell act as system power supply
Node authentication by onboard ATECC508A
LDO MCP1700T-3302EMB regulate 5V to 3.3V
LED indicators for operational status
Triaxial acceleration sensor with integrated temperature sensor
USB or CR2032 coin cell act as system power supply
Specifications
Attribute | Value |
---|---|
Classification | Bluetooth Board |
RF Technology | Bluetooth |
Kit Classification | Development Kit |
Technology | Temperature Sensor, USB |
For Use With | Temperature Sensor |
Featured Device | ATECC508A, RN4871 |
Frequency | 20MHz |
Kit Name | Secure AVR BLE IoT Node |