- RS Stock No.:
- 174-1900
- Mfr. Part No.:
- ENW89848AVKF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 174-1900
- Mfr. Part No.:
- ENW89848AVKF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The PAN1761 is a short-range BLE and NFC single mode module used for the implementation of Bluetooth functionality into various electronic devices.
Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
Same form factor and pin out as PAN1026,
PAN1760, and PAN1760A
512 kbit EEPROM memory
Host mode
Same form factor and pin out as PAN1026,
PAN1760, and PAN1760A
512 kbit EEPROM memory
Host mode
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Technology | GPIO, I2C, UART |
For Use With | TC35670-006 |
Featured Device | PAN1761 |
Kit Name | Experimenter Kit |