- RS Stock No.:
- 174-1901
- Mfr. Part No.:
- ENW89846AVKF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 174-1901
- Mfr. Part No.:
- ENW89846AVKF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The PAN1740 is a short-range BLE single mode module used for the implementation of Bluetooth functionality into various electronic devices.
Pre-programmed BT/MAC address
Includes 16 MHz and 32 768 kHz crystal
calibrated up to 1 ppm
Single-mode Bluetooth Smart System-on-Chip
Programmable ARM CORTEX M0 CPU
Autonomous BTLE stand-alone operation
Bluetooth v4.1 (LE) embedded GATT profile –
Low Energy single mode
Small 9.0 mm x 9.5 mm x 1.8 mm SMD package
with antenna
Less than a few μA in low power modes
Integrated shielding to resist EMI
No external components needed
Peak power consumption 4.9 mA Rx and Tx
Link budget 93 dBm (Rx sensitivity -93, Tx 0 dBm)
Operating temperature range -40 °C to +85 °C
Includes 16 MHz and 32 768 kHz crystal
calibrated up to 1 ppm
Single-mode Bluetooth Smart System-on-Chip
Programmable ARM CORTEX M0 CPU
Autonomous BTLE stand-alone operation
Bluetooth v4.1 (LE) embedded GATT profile –
Low Energy single mode
Small 9.0 mm x 9.5 mm x 1.8 mm SMD package
with antenna
Less than a few μA in low power modes
Integrated shielding to resist EMI
No external components needed
Peak power consumption 4.9 mA Rx and Tx
Link budget 93 dBm (Rx sensitivity -93, Tx 0 dBm)
Operating temperature range -40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
For Use With | DA14580 |
Featured Device | PAN1740 |
Kit Name | Experimenter Kit |