Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
- RS Stock No.:
- 177-9651
- Mfr. Part No.:
- RN-4678-PICTAIL
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-9651
- Mfr. Part No.:
- RN-4678-PICTAIL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN4678 PICtail™ / PICtail Plus Board provides rapid prototyping and developing for Bluetooth data applications for Classic SPP or Bluetooth Low Energy. It can be powered via USB host or external battery. The RN-4678-PICtail utilizes the RN4678 module, a Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BLE), to provide a Bluetooth serial data connection.
Easy to use development board with on-board Bluetooth 4.2 stack
Class 2 transmitter, +2dBM typical
Transparent serial data connection over Bluetooth Classic Serial Port Profile (SPP) and Bluetooth Low Energy transparent serial data service
Automatic configuration mode for quick setup (default)
Manual configuration mode where MCU can access configuration settings
Embedded MCP2200 USB-UART converter, no need for extra converter board or cable
Integrated programming interface to update firmware and configuration settings
Class 2 transmitter, +2dBM typical
Transparent serial data connection over Bluetooth Classic Serial Port Profile (SPP) and Bluetooth Low Energy transparent serial data service
Automatic configuration mode for quick setup (default)
Manual configuration mode where MCU can access configuration settings
Embedded MCP2200 USB-UART converter, no need for extra converter board or cable
Integrated programming interface to update firmware and configuration settings
Specifications
Attribute | Value |
---|---|
Classification | Daughter Board |
Kit Classification | Development Kit |
Featured Device | RN4678 |
Kit Name | RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board |