- RS Stock No.:
- 182-7757
- Mfr. Part No.:
- EVB-LIV3F
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 182-7757
- Mfr. Part No.:
- EVB-LIV3F
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
EVB-LIV3F board is a complete standalone evaluation platform for Teseo-LIV3F GNSS module ST solution. Teseo-LIV3F embeds the high performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces. Performance and configuration can be analyzed using the ST Teseo Suite Light PC Tool .1
ST Teseo-LIV3F GNSS platform
Multiconstellation GNSS: GPS, Galileo Glonass, Beidou, QZSS supported
USB Power Supply and battery charge
Internal battery footprint for standalone usage
ON/OFF and Reset buttons available
NMEA over
UART by USB
I2C by connector
PPS output
Leds:
PPS
Power
Multiconstellation GNSS: GPS, Galileo Glonass, Beidou, QZSS supported
USB Power Supply and battery charge
Internal battery footprint for standalone usage
ON/OFF and Reset buttons available
NMEA over
UART by USB
I2C by connector
PPS output
Leds:
PPS
Power
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Classification | Evaluation Kit |
Featured Device | ST Teseo-LIV3F GNSS |
Kit Name | TESEO LIV3F Module Evaluation Board |