- RS Stock No.:
- 672-2800
- Mfr. Part No.:
- RC1190-RC232DK
- Manufacturer:
- Radiocrafts
Discontinued product
- RS Stock No.:
- 672-2800
- Mfr. Part No.:
- RC1190-RC232DK
- Manufacturer:
- Radiocrafts
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
RC11xx-RC232 RF Transceiver Development Kits
Compact shielded Surface-Mounted Device (SMD) module
Very low sleep current consumption
Embedded RC232™ protocol with Addressing and Error check
128 byte data buffer
Two-wire UART interface for easy RS-232/422/485 serial communication
No external components
Easy to use data interface, and no configuration required for single-channel use
Very low sleep current consumption
Embedded RC232™ protocol with Addressing and Error check
128 byte data buffer
Two-wire UART interface for easy RS-232/422/485 serial communication
No external components
Easy to use data interface, and no configuration required for single-channel use
Kit Contents
2x Demonstration Boards
2x Antennas, 50W quarter-wave monopole, SMA male connector
2x SMA to BNC adapters
2x RS-232 serial cables (1:1)
2x AC/DC battery eliminator 6Vdc
2x Antennas, 50W quarter-wave monopole, SMA male connector
2x SMA to BNC adapters
2x RS-232 serial cables (1:1)
2x AC/DC battery eliminator 6Vdc
Approvals
CE, R&TTE (EU).
Wireless Modules - Radiocrafts
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
Featured Device | RC1190 |
Frequency | 915MHz |
- RS Stock No.:
- 672-2800
- Mfr. Part No.:
- RC1190-RC232DK
- Manufacturer:
- Radiocrafts