- RS Stock No.:
- 772-9433
- Mfr. Part No.:
- MRF24J40MC-I/RM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 772-9433
- Mfr. Part No.:
- MRF24J40MC-I/RM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MRF24J40MC, 2.4GHz Transceiver Module
The MRF24J40MC is a 2.4 GHz IEEE Std. 802.15.4™ compliant, surface mount module with integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier (PA), Low Noise Amplifier (LNA) and with a 50Ω external antenna connector.
The MRF24J40MC module is compatible with Microchips ZigBee®, and MiWi™ Development Environment software stacks. The MiWi Development Environment software stack including the source code is available as a free download, from the Microchip web site.
The MRF24J40MC module is compatible with Microchips ZigBee®, and MiWi™ Development Environment software stacks. The MiWi Development Environment software stack including the source code is available as a free download, from the Microchip web site.
IEEE Std. 802.15.4™ Compliant RF Transceiver
Supports ZigBee®, MiWi™ Development Environment Proprietary Wireless Networking Protocols
4-Wire Serial Peripheral Interface (SPI) with Interrupt
Small size: 22.9 x 33 mm (0.9 x 1.3 in.), Surface Mountable
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
External Antenna Connector : Ultra Miniature Coaxial (U.FL), 50Ω
Easy Integration into Final Product : Minimize Product Development, Quicker Time to Market
Radio Regulation Certified for United States (FCC), Canada (IC), Europe (ETSI) and Australia/New Zealand (C-TICK)
Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Range up to 1200m (4000 feet)
Supports ZigBee®, MiWi™ Development Environment Proprietary Wireless Networking Protocols
4-Wire Serial Peripheral Interface (SPI) with Interrupt
Small size: 22.9 x 33 mm (0.9 x 1.3 in.), Surface Mountable
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
External Antenna Connector : Ultra Miniature Coaxial (U.FL), 50Ω
Easy Integration into Final Product : Minimize Product Development, Quicker Time to Market
Radio Regulation Certified for United States (FCC), Canada (IC), Europe (ETSI) and Australia/New Zealand (C-TICK)
Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Range up to 1200m (4000 feet)
WPAN (IEEE 802.15.4) - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | ZigBee |
Kit Classification | Module |
For Use With | MiWi, ZigBee |
Frequency | 2.4GHz |