- RS Stock No.:
- 785-8617
- Mfr. Part No.:
- ADL5511-EVALZ
- Manufacturer:
- Analog Devices
9 In stock for delivery within 2 working days
Added
Price Each
€166.02
(exc. VAT)
€204.20
(inc. VAT)
Units | Per unit |
1 - 1 | €166.02 |
2 - 4 | €161.76 |
5 + | €157.71 |
- RS Stock No.:
- 785-8617
- Mfr. Part No.:
- ADL5511-EVALZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADL5511 DC to 6GHz Envelope and TruPwr RMS Detector
The ADL5511-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labeled VPOS and GND. The RF input signals are applied to an edge-mounted SMA type RF connector (RFIN). The envelope output signal is accessible via the SMA connector labeled VENV. The RMS output and envelope reference signals are accessible on the clip leads labeled VRMA and EREF. To access the RMS output and envelope reference output via SMA cables, SMA connectors can be soldered on to the pads labeled VRMS1 and EREF1.
ADL5511
Envelope tracking RF detector with output proportional to input voltage
Separate TruPwr rms output No balun or external tuning required
Excellent temperature stability
Input power dynamic range of 47dB
Input frequency range from dc to 6GHz
130MHz envelope bandwidth
Envelope delay: 2ns
Single-supply operation: 4.75V to 5.25V
Supply current: 21.5mA
Power-down mode: 130μW
Separate TruPwr rms output No balun or external tuning required
Excellent temperature stability
Input power dynamic range of 47dB
Input frequency range from dc to 6GHz
130MHz envelope bandwidth
Envelope delay: 2ns
Single-supply operation: 4.75V to 5.25V
Supply current: 21.5mA
Power-down mode: 130μW
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | RF Envelope, RMS Detector |
Kit Classification | Evaluation Board |
Featured Device | ADL5511 |
Frequency | 6GHz |
Kit Name | TruPwr |