Texas Instruments USB 2.4GHz ZigBee Dongle for CC2531

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CC2531EMK Evaluation Module Kit

The Texas Instruments CC2531EMK kit consists of a CC2531 USB Dongle and software to support a PC USB interface to IEEE 802.15.4 and ZigBee protocol wireless communication applications. This dongle can be plugged directly into your PC and can be used as an IEEE 802.15.4 packet sniffer.

CC2531F256 IEEE 802.15.4 Wireless SoC
2 x user pushbuttons
2 x user LEDs
USB A connector for PC
10-pin program/debug header
PCB antenna (meandered inverted F)
CC2531 USB Firmware Library and Examples downloadable from web
Works with RemoTI, TIMAC and ZStack for CC2530
Supported by SmartRF Studio, Packet Sniffer and Flash Programmer

Specifications
Attribute Value
RF Technology ZigBee
Kit Classification Dongle
Featured Device CC2531
Frequency 2.4GHz
Kit Name USB
17 In stock for delivery within 2 working days
Unit of sale: Each
51.87
(exc. VAT)
63.80
(inc. VAT)
units
Per unit
1 +
€51.87
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The RSP2pro is a powerful, wideband SDR receiver. ...
Description:
The RSP2pro is a powerful, wideband SDR receiver. It is a fully assembled SDR module, covering all frequencies from 1 k. Hz to 2 GHz, with a huge 10 MHz of spectrum bandwidth visibility and capture capability. Housed in a ...
The SDRPlay RSP1A is an entry-level SDR receiver, ...
Description:
The SDRPlay RSP1A is an entry-level SDR receiver, upgrading from the original RSP1 model. This powerful, wideband 14-bit SDR is the perfect receiver for all-round general coverage from 1k. Hz to 2GHz. Simply connect the RSP1A to your computer and ...
The eRIC-SIGFOX-USB dongle is fully USB compatible, offering ...
Description:
The eRIC-SIGFOX-USB dongle is fully USB compatible, offering customers a simple, ready-to-use and flexible Sigfox modem for enabling any USB host device with Sigfox communications. USB A type connector.eRIC-SIGFOX, Sigfox modem.AT command control.SMA Antenna connector.Sigfox EU 868MHz operation.Compact form ...
Compact shielded Surface-Mounted Device (SMD) module. Very low ...
Description:
Compact shielded Surface-Mounted Device (SMD) module. Very low sleep current consumption. Embedded RC232™ protocol with Addressing and Error check128 byte data buffer. Two-wire UART interface for easy RS-232/422/485 serial communication. No external components. Easy to use data interface, and no ...