- RS Stock No.:
- 828-8898
- Mfr. Part No.:
- RN41SM-I/RM
- Manufacturer:
- Microchip
- RS Stock No.:
- 828-8898
- Mfr. Part No.:
- RN41SM-I/RM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN-41-SM Bluetooth 2.1 + EDR Class 1 Socket Module
The RN41-SM is a through-hole PCB module featuring the RN41 Bluetooth Class 1 radio designed for OEMs adding wireless capability to their products. The RN41 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration. It uses only 250μA in sleep mode while still being discoverable and connectable. Multiple low power modes available allow you to dial in the lowest power profile for your application.
RN41-SM Socket Module
RN41 Bluetooth module
RS-232 serial interface with RTS/CTS flow control
Jumper link header for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
On-board +3.3V regulator
Dimensions: 33 x 23mm
RN41 Class 1 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +15dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profiles
AES-128 encryption
Chip antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices, Asset tracking
RN41 Bluetooth module
RS-232 serial interface with RTS/CTS flow control
Jumper link header for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
On-board +3.3V regulator
Dimensions: 33 x 23mm
RN41 Class 1 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +15dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profiles
AES-128 encryption
Chip antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices, Asset tracking
Note
RN41 Bluetooth module also available separately under RS Part No. 765-2888
Approvals
Bluetooth, FCC, IC, CE
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Kit Classification | Module |
Featured Device | RN41 |
- RS Stock No.:
- 828-8898
- Mfr. Part No.:
- RN41SM-I/RM
- Manufacturer:
- Microchip