Analog Devices RF Transceiver Evaluation Board for AD9361

  • RS Stock No. 832-9419
  • Mfr. Part No. AD-FMCOMMS3-EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Software Defined Radio Board for AD9361 Transceiver

The AD-FMCOMMS3-EBZ module is designed to showcase the AD9361 Agile Wideband RF transceiver device. The AD9361 is a high-performance, highly-integrated transceiver intended for use in RF applications, such as 3G/4G base stations and software defined radios. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor or FPGA.
The AD-FMCOMMS3-EBZ is ideal for software developers and system architects who want a single platform to operate over a wide tuning range. The AD-FMCOMMS3-EBZ board is designed primarily for system investigation and examination of waveforms before custom hardware development is complete.

Software-tunable across wide frequency range (70 MHz to 6.0 GHz) with a channel bandwidth of <200 kHz to 56 MHz
Phase and frequency synchronization on both transmit and receive paths
Allows high channel density
Powered from single FMC connector
Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
Includes schematics, layout, BOM, HDL, Linux drivers and application software
Supports add on cards for spectrum specific designs (PA, LNA, etc.)

RS Product Codes for Devices
831-9096 AD9364 1 x 1 RF Agile Transceiver
877-6421 AD9361 2 x 2 RF Agile Transceivers

Specifications
Attribute Value
RF Technology RF Transceiver
Kit Classification Evaluation Board
Featured Device AD9361
9 In stock for delivery within 2 working days
Unit of sale: Each
813.60
(exc. VAT)
1,000.73
(inc. VAT)
units
Per unit
1 +
€813.60
Related Products
The Si Py is a Micro Python enabled ...
Description:
The Si Py is a Micro Python enabled Wi Fi, Bluetooth and Sigfox development board designed specifically for IoT applications At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, Wi Fi, Bluetooth, Sigfox and ...
The BP35C0 is a 920MHz specified low-power wireless ...
Description:
The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS ...
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds ...
Description:
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds Bluetooth® low energy functionality to the SPRESENSETM, enabling connection with Bluetooth®-compatible equipment A pattern antenna is also built in. In addition, software for Arduino and NuttX along with a smartphone app are ...
The Cypress CYBLE-224116-01 supports Bluetooth® Low Energy (BLE) ...
Description:
The Cypress CYBLE-224116-01 supports Bluetooth® Low Energy (BLE) wireless communication The CYBLE-224116-01 is a turnkey solution that includes onboard power amplifier (PA), low noise amplifier(LNA), crystal oscillators, chip antenna, passive components,and the Cypress PSoC 4 BLE. Refer to the PSoC ...