- RS Stock No.:
- 862-4865
- Mfr. Part No.:
- MIKROE-1720
- Manufacturer:
- MikroElektronika
- RS Stock No.:
- 862-4865
- Mfr. Part No.:
- MIKROE-1720
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
GSM3 click mikroBUS™
The GSM3 click mikroBUS™ board comes with an on-board SIM800H, quad-band, GSM/GPRS module that can transmit voice, sms and data information - essential for applications where device to device communication is needed.
Features;
SIM800H quad-band module
Connection pad for audio input & output
2.4 GHz Bluetooth antenna
GSM antenna connector
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | GSM |
Kit Classification | mikroBus Click Board |
Featured Device | SIM800H-BT |
Frequency | 850 → 1900MHz |
Kit Name | GSM3 click |