- RS Stock No.:
- 894-9442
- Mfr. Part No.:
- MK71050-03USB-EK
- Manufacturer:
- LAPIS
Discontinued product
- RS Stock No.:
- 894-9442
- Mfr. Part No.:
- MK71050-03USB-EK
- Manufacturer:
- LAPIS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MK71050-03 Bluetooth 4.0 USB Evaluation kit
The Lapis Semiconductor MK71050-03USB-EK USB evaluation kit offers 2.4GHz wireless communication on a PC via the USB. The Kit includes the MK71050-03 USB dongle which is the MK71050-03 evaluation module plus the USB conversion board. As well as the uEASE pitch conversion board. The documents and software are available online also there is a free smartphone app (BLE Tool) that allows you to evaluate Bluetooth Smart communication via a smartphone. The Bluetooth SMART Module/USB Dongle is suited for IoT and areas such as health or fitness.
Bluetooth SIG certification
Communication with smartphones with Android 4.3 or later
Connection to iPhone beacon application with iBeacon operation
Master / slave switching function
Applications: Heart monitors, thermometers, blood glucose meters, treadmills, remote controllers and computer peripherals.
Communication with smartphones with Android 4.3 or later
Connection to iPhone beacon application with iBeacon operation
Master / slave switching function
Applications: Heart monitors, thermometers, blood glucose meters, treadmills, remote controllers and computer peripherals.
Bluetooth - Lapis Semiconductor
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Dongle |