Microchip PICTail Plus BM70 Bluetooth Smart (BLE) Daughter Board for Explorer 16, Explorer 8 BM-70-PICTAIL
- RS Stock No.:
- 904-8433
- Mfr. Part No.:
- BM-70-PICTAIL
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each
€136.14
(exc. VAT)
€167.45
(inc. VAT)
Units | Per unit |
1 + | €136.14 |
- RS Stock No.:
- 904-8433
- Mfr. Part No.:
- BM-70-PICTAIL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
BM70 Bluetooth Smart 4.2 BLE PICtail/PICtail Plus Daughter Board
This Microchip PICtail/PICtail Plus Daughter Board is a tool for users to investigate the BM70 Bluetooth 4.2 Low Energy (BTLE/BLE) Module. Users can develop the board directly via USB utilising the BM70 development software. The PICtail/PICtail Plus connector allows the board to interface with Microcontroller development platforms such as the Explorer 16 (DM240001) and Explorer 8 (DM160228).
The featured BM70 has an integrated Bluetooth software stack and a built-in antenna. UART, SPI and I2C communications are supported to provide an interface for a host MCU and other external peripheral devices. Also on-board is a 12-bit ADC and PWM module.
The featured BM70 has an integrated Bluetooth software stack and a built-in antenna. UART, SPI and I2C communications are supported to provide an interface for a host MCU and other external peripheral devices. Also on-board is a 12-bit ADC and PWM module.
Features
Bluetooth® 4.2 compliant BM70 Module with on-board antenna and 2dBm output power
USB interface for programming directly with a Windows-based Configuration Tool
PICtail interface for connection to Microcontroller development platforms such as the Explorer 16 (DM240001) and Explorer 8 (DM160228)
USB indication, module status and user configurable LEDs
Coin cell Battery, USB or PICtail power options
Access to all BM70 Module pins
USB interface for programming directly with a Windows-based Configuration Tool
PICtail interface for connection to Microcontroller development platforms such as the Explorer 16 (DM240001) and Explorer 8 (DM160228)
USB indication, module status and user configurable LEDs
Coin cell Battery, USB or PICtail power options
Access to all BM70 Module pins
Kit Contents
1 x BM70 Bluetooth Smart 4.2 BLE Module
1 x BM70 Bluetooth PICtail/PICtail Plus Daughter Board
1 x BM70 Bluetooth PICtail/PICtail Plus Daughter Board
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Daughter Board |
For Use With | Explorer 16, Explorer 8 |
Featured Device | BM70 |
Kit Name | PICTail Plus |