STMicroelectronics 13.56MHz Near Field Communication (NFC) Evaluation Board for ST25TA02K-P

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NFC/RFID Tag ST25TA Series Evaluation board

The CLOUD-ST25TA is a ready-to-use printed circuit board intended to evaluate the ST25TA02K-P, a Near Field Communication (NFC) Forum Type 4 Tag IC with 2Kbit EEPROM and general purpose digital output.
The Configurable General Purpose Output (GPO) indication signal of ST25TA02K-P device is active HIGH when asserted and thus can be used as a rising edge interrupt.

NFC forum tag type 4 based on ISO14443-A RF interface communication protocol
The device is fully powered by the RF field
19mm single layer inductive antenna etched on the PCB

NFC / RFID - STMicroelectronics

Specifications
Attribute Value
RF Technology Near Field Communication (NFC)
Kit Classification Evaluation Board
Featured Device ST25TA02K-P
Frequency 13.56MHz
17 In stock for delivery within 2 working days
Unit of sale: Each
4.79
(exc. VAT)
5.89
(inc. VAT)
units
Per unit
1 +
€4.79
Related Products
The Si. Py is a Micro. Python enabled ...
Description:
The Si. Py is a Micro. Python enabled Wi. Fi, Bluetooth and Sigfox development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, Wi. Fi, Bluetooth, Sigfox and ...
The ARIS board is a hardware and software ...
Description:
The ARIS board is a hardware and software Renesas Synergy platform, ready-to-use on developing Internet of Things (IoT) applications. The system is built around a Renesas Synergy S7 Series high-performance microcontroller. The accelerometer sensor and the gyroscope supply the position ...
The B-L475E-IOT01A Discovery kit allows users to develop ...
Description:
The B-L475E-IOT01A Discovery kit allows users to develop applications featuring direct connection of wireless IoT sensors to cloud servers. It is supported by a wide range of Integrated Development Environments (IDEs) including IAR™, Keil® and GCC-based IDEs. • STM32L475VG low-power ...
The BP35C0 is a 920MHz specified low-power wireless ...
Description:
The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS ...