- RS Stock No.:
- 908-4082
- Mfr. Part No.:
- L80EVB-KIT
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4082
- Mfr. Part No.:
- L80EVB-KIT
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quectel L80 GPS Module with Patch Antenna Evaluation Board
The L80 Evaluation Board offers an effective and complete interface of the Quectel L80 GPS module with a patch antenna and a computer. Board componments and interface include UART port connector, Antenna connector, Power Adapter connector, L80 Module, Power and Standby Switch, RESET button, Test Points, and Indication LEDs.
Kit Contents
GNSS L86 Evaluation Board
GPS active Antenna
5V/2A DC Power Adapter
USB to RS-232 converter cable
GPS active Antenna
5V/2A DC Power Adapter
USB to RS-232 converter cable
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | Evaluation Board |
Featured Device | L80 |