- RS Stock No.:
- 908-4098
- Mfr. Part No.:
- L70EVB-KIT
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4098
- Mfr. Part No.:
- L70EVB-KIT
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quectel L70 GPS Module Evaluation Board
The GPS L70 Evaluation Board offers an effective and complete interface of the Quectel L70 GPS module with a computer.
Board componments and interface include UART port connector, Micro-USB port connector, Serial port alternation switch, Antenna connector, L70 Module, Power Switch, Standby and RESET button, Test Points, and Indication LEDs. You can switch data communication between USB port with a Micro-USB connector, and UART interface on the DB9 connector.
Board componments and interface include UART port connector, Micro-USB port connector, Serial port alternation switch, Antenna connector, L70 Module, Power Switch, Standby and RESET button, Test Points, and Indication LEDs. You can switch data communication between USB port with a Micro-USB connector, and UART interface on the DB9 connector.
Kit Contents
USB cable
GPS Active Antenna
GPS Active Antenna
GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | Evaluation Board |
Featured Device | L70 |