- RS Stock No.:
- 908-4136
- Mfr. Part No.:
- M95FA-EVB-KIT + TEA module
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4136
- Mfr. Part No.:
- M95FA-EVB-KIT + TEA module
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quectel M95 Quad-Band GSM/GPRS Module Evaluation Board
The Quectel M95 Evaluation Board helps to develop and test reliable connectivity with GSM/GPRS applications. The M95 is a compact Quad-band GSM/GPRS module with ultra-low power consumption and extended temperature range, using Leadless Chip Carrier (LCC) castellation packaging.
Evaluation Board Components and Interface
Debug serial port
Main Serial RS-232 port
Test points
Power supply adapter interface
LED indicating module status
PWRKEY button
EMERG_OFF button
VBAT switch
VCHG switch (charging function)
Download switch
60 pins M66-TE-A interface
Screw holes for fixing the module
Earphone interface
Handset interface of audio channel 2
Handset interface of audio channel 1
Fixture hole for RF cable connector
Fixture holes for EVB poles
SIM card interface
Debug UART serial port 3
Main Serial RS-232 port
Test points
Power supply adapter interface
LED indicating module status
PWRKEY button
EMERG_OFF button
VBAT switch
VCHG switch (charging function)
Download switch
60 pins M66-TE-A interface
Screw holes for fixing the module
Earphone interface
Handset interface of audio channel 2
Handset interface of audio channel 1
Fixture hole for RF cable connector
Fixture holes for EVB poles
SIM card interface
Debug UART serial port 3
Kit Contents
5V DC switching adapter
USB to UART converter cable
Antenna
RF cable
Earphone
Bolts and nuts for fixing module and Evaluation Board
USB to UART converter cable
Antenna
RF cable
Earphone
Bolts and nuts for fixing module and Evaluation Board
GSM/GPRS Mobile Communications Modules - Quectel
GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.
Specifications
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Development Kit |
Featured Device | M95 |
Kit Name | M95 GPRS/GSM |